Taiyo Yuden 47nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 184-3738
- Mfr. Part No.:
- EMK063BJ473KP-F
- Brand:
- Taiyo Yuden
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 1000)
$0.018
(exc. GST)
$0.021
(inc. GST)
- RS Stock No.:
- 184-3738
- Mfr. Part No.:
- EMK063BJ473KP-F
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 47nF | |
| Voltage | 16V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | M | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 47nF | ||
Voltage 16V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series M | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 0.047 μF ± 10%, 16V, X5R, 0201/0603
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Related links
- Taiyo Yuden 47nF MLCC SMD
- Taiyo Yuden 47nF MLCC SMD
- Taiyo Yuden 100nF MLCC ±10% , SMD
- Taiyo Yuden 3.3nF MLCC ±10% , SMD
- Taiyo Yuden 220nF MLCC ±10% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 470nF MLCC ±10% , SMD

