Wurth Elektronik 4.7 nF MLCC, 25 V dc V, ±10 % , SMD
- RS Stock No.:
- 192-7655
- Mfr. Part No.:
- 885012207064
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 200 units)*
$12.00
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | $0.06 | $12.00 |
| 1000 - 1800 | $0.059 | $11.80 |
| 2000 + | $0.058 | $11.60 |
*price indicative
- RS Stock No.:
- 192-7655
- Mfr. Part No.:
- 885012207064
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7 nF | |
| Voltage | 25 V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Dimensions | 2 x 1.25 x 0.8 mm | |
| Length | 2 mm | |
| Depth | 1.25 mm | |
| Height | 0.8 mm | |
| Series | WCAP-CSGP | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Suppression Class | Class II | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7 nF | ||
Voltage 25 V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Dimensions 2 x 1.25 x 0.8 mm | ||
Length 2 mm | ||
Depth 1.25 mm | ||
Height 0.8 mm | ||
Series WCAP-CSGP | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Suppression Class Class II | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
High performance ceramic
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 47 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X7R and X5R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤1.00 mm) for NP0 and X7R
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 47 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X7R and X5R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤1.00 mm) for NP0 and X7R
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 4.7 nF MLCC ±10 % , SMD
- Wurth Elektronik 4.7 nF MLCC ±10 % , SMD
- Wurth Elektronik 1 nF MLCC ±5 % , SMD
- Wurth Elektronik 4.7μF MLCC ±10 % , SMD
- Wurth Elektronik 1μF MLCC ±10 % , SMD
- Wurth Elektronik 100 nF MLCC ±10 % , SMD
- Wurth Elektronik 10 nF MLCC ±10 % , SMD
- Wurth Elektronik 1 nF MLCC ±10 % , SMD
