TDK 8.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 194-0520
- Mfr. Part No.:
- FG28C0G1H822JNT00
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-0520
- Mfr. Part No.:
- FG28C0G1H822JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 8.2nF | |
| Voltage | 50V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4 x 5.5 x 2.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Series | FG | |
| Lead Spacing | 5 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 8.2nF | ||
Voltage 50V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 5.5 x 2.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Series FG | ||
Lead Spacing 5 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
The TDKs FG series 8200pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 12pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
