TDK 33μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , Through Hole
- RS Stock No.:
- 194-0558
- Mfr. Part No.:
- FG16X5R1E336MRT00
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-0558
- Mfr. Part No.:
- FG16X5R1E336MRT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33µF | |
| Voltage | 25V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 5.5 x 6 x 3.5mm | |
| Length | 5.5mm | |
| Depth | 3.5mm | |
| Height | 6mm | |
| Series | FG | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 5.5 x 6 x 3.5mm | ||
Length 5.5mm | ||
Depth 3.5mm | ||
Height 6mm | ||
Series FG | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE
The TDKs FG series 33uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +85°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +85°C
Related links
- TDK 33μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 470μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 22μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 15μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 100μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 10μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
