TDK 27pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- RS Stock No.:
- 194-0570
- Mfr. Part No.:
- FG28C0G2A270JNT00
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-0570
- Mfr. Part No.:
- FG28C0G2A270JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 27pF | |
| Voltage | 100V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4 x 5.5 x 2.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Series | FG | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5 mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 27pF | ||
Voltage 100V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 5.5 x 2.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Series FG | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5 mm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 27pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 27pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
