KYOCERA AVX 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 204-7270
- Mfr. Part No.:
- 06031C104K4T
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 pack of 25 units)*
$4.40
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,775 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | $0.176 | $4.40 |
| 1000 - 1975 | $0.172 | $4.30 |
| 2000 + | $0.171 | $4.28 |
*price indicative
- RS Stock No.:
- 204-7270
- Mfr. Part No.:
- 06031C104K4T
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- MY
The AVX 100V of dielectric capacitor are called temperature stable ceramic and fall into EIA Class II material. It used surface mounting type with 10% of capacitance tolerance. It has plated Ni and Sn type of termination.
Operating temperature -55°C to +125°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KYOCERA AVX 100nF MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC SMD
- KYOCERA AVX 100nF MLCC ±20% , SMD
- KYOCERA AVX 100nF MLCC ±5% , SMD
- KYOCERA AVX 100nF MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
