Vishay 100 pF Multilayer Ceramic Capacitor, 50 V V, ±5 %, Through Hole Radial

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-7788
Mfr. Part No.:
K101J15C0GF53H5G
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50 V

Packaging

Bulk

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Seated Plane Height

2.6mm

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

K.G

Standards/Approvals

RoHS, UL, EN, EIA, IEC

Width

3.8 mm

Height

3.8mm

Lead Spacing

5mm

Maximum Operating Temperature

160°C

Lead Diameter

0.5mm

COO (Country of Origin):
CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 100pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 5% tolerance.

High capacitance with small size

Radial mounting style

Crimp and straight lead styles

Parts compliant with ELV directive

Related links