Vishay 220 nF Multilayer Ceramic Capacitor, 50 V V, 10 %, Through Hole Radial
- RS Stock No.:
- 210-7808
- Mfr. Part No.:
- K223K15X7RF53H5G
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7808
- Mfr. Part No.:
- K223K15X7RF53H5G
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50 V | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Seated Plane Height | 2.6mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | K.G | |
| Width | 3.8 mm | |
| Height | 3.8mm | |
| Standards/Approvals | RoHS, IEC, EN, UL, EIA | |
| Maximum Operating Temperature | 160°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50 V | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Seated Plane Height 2.6mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series K.G | ||
Width 3.8 mm | ||
Height 3.8mm | ||
Standards/Approvals RoHS, IEC, EN, UL, EIA | ||
Maximum Operating Temperature 160°C | ||
Lead Spacing 5mm | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 22000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.
High capacitance with small size
Radial mounting style
Crimp and straight lead styles
Parts compliant with ELV directive
Related links
- Vishay 220 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 4.7 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 1 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 47 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 22 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
