Taiyo Yuden 1μF MLCC, 35V dc V, SMD
- RS Stock No.:
- 240-5663
- Mfr. Part No.:
- MSASG105AB5105KFNA01
- Brand:
- Taiyo Yuden
Temporarily out of stock
- RS Stock No.:
- 240-5663
- Mfr. Part No.:
- MSASG105AB5105KFNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1µF | |
| Voltage | 35V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
- COO (Country of Origin):
- JP
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF MLCC SMD
- Taiyo Yuden 1μF MLCC SMD
- Taiyo Yuden 2.2μF MLCC SMD
- Taiyo Yuden 22μF MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
