Taiyo Yuden 4.7μF MLCC, 6.3V dc V, SMD
- RS Stock No.:
- 240-5679
- Mfr. Part No.:
- MSASJ168BB7475KTNA01
- Brand:
- Taiyo Yuden
Temporarily out of stock
- RS Stock No.:
- 240-5679
- Mfr. Part No.:
- MSASJ168BB7475KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 4.7µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 4.7µF | ||
Voltage 6.3V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
- COO (Country of Origin):
- JP
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.
Reliability is high because of the laminated structure
Same shape, wide capacitance range
Equivalent series resistance (ESR) is small and noise absorption is excellent
For communication devices (cell phones, wireless devices, etc.)
Digital circuit overall
Same shape, wide capacitance range
Equivalent series resistance (ESR) is small and noise absorption is excellent
For communication devices (cell phones, wireless devices, etc.)
Digital circuit overall
Related links
- Taiyo Yuden 470nF MLCC SMD
- Taiyo Yuden 220nF MLCC SMD
- Taiyo Yuden 100nF MLCC SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 100μF Multilayer Ceramic Capacitor MLCC SMD
