Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 241-1701
- Mfr. Part No.:
- MBASE21GSB5225KTNA01
- Brand:
- Taiyo Yuden
Temporarily out of stock
- RS Stock No.:
- 241-1701
- Mfr. Part No.:
- MBASE21GSB5225KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 2.2µF | |
| Voltage | 16V dc | |
| Package/Case | 2012 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 2.2µF | ||
Voltage 16V dc | ||
Package/Case 2012 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
