Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

Temporarily out of stock
RS Stock No.:
241-1737
Mfr. Part No.:
MBAST32MAB7106MPNB25
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10µF

Voltage

25V dc

Package/Case

3225

Mounting Type

Surface Mount

Dielectric

Ceramic

COO (Country of Origin):
MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors

Related links