TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7513
- Mfr. Part No.:
- CGA6P1X7R1N106K250AC
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
$9.33
(exc. GST)
$10.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,465 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.866 | $9.33 |
| 10 - 20 | $1.822 | $9.11 |
| 25 - 45 | $1.778 | $8.89 |
| 50 + | $1.734 | $8.67 |
*price indicative
- RS Stock No.:
- 242-7513
- Mfr. Part No.:
- CGA6P1X7R1N106K250AC
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC SMD
