TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7544
- Mfr. Part No.:
- CNA6P1X7R1H106K250AE
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
$11.48
(exc. GST)
$13.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 690 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.296 | $11.48 |
| 10 - 20 | $2.244 | $11.22 |
| 25 - 45 | $2.192 | $10.96 |
| 50 + | $2.138 | $10.69 |
*price indicative
- RS Stock No.:
- 242-7544
- Mfr. Part No.:
- CNA6P1X7R1H106K250AE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
The TDK multilayer ceramic chip capacitor low resistance type soft termination automotive grade CNA series is a product which conductive resin layers are included in terminals. It differs from conventional soft termination CGA series whose overall surface of copper is covered with the resin layers, the resin layers are covering only board mounting side. As a result, the current can pass outside the resin layers having slightly high resistance and so low electric resistance has been realized.
Low electric resistance by applying the resin layers to only board mounting side
AEC-Q200 compliant
AEC-Q200 compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC SMD
