Murata 1μF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7899
- Mfr. Part No.:
- GCM21BR71H105KA03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 20 units)*
$4.42
(exc. GST)
$5.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,380 unit(s) ready to ship from another location
- Plus 780 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | $0.221 | $4.42 |
| 100 - 180 | $0.195 | $3.90 |
| 200 - 980 | $0.178 | $3.56 |
| 1000 + | $0.152 | $3.04 |
*price indicative
- RS Stock No.:
- 247-7899
- Mfr. Part No.:
- GCM21BR71H105KA03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Automotive Standard | AEC-Q200 | |
| Series | GCM | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Automotive Standard AEC-Q200 | ||
Series GCM | ||
Terminal Type Standard | ||
The Murata 1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0805 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
