Murata 10μF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7919
- Mfr. Part No.:
- GCM32EC71H106KA03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
$10.18
(exc. GST)
$11.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $1.018 | $10.18 |
| 50 - 990 | $0.935 | $9.35 |
| 1000 + | $0.794 | $7.94 |
*price indicative
- RS Stock No.:
- 247-7919
- Mfr. Part No.:
- GCM32EC71H106KA03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 1210 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
