Murata 2.5pF MLCC, 50V dc V, SMD

Bulk discount available

Subtotal (1 tape of 100 units)*

$8.20

(exc. GST)

$9.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 400$0.082$8.20
500 - 900$0.08$8.00
1000 - 4900$0.077$7.70
5000 +$0.075$7.50

*price indicative

Packaging Options:
RS Stock No.:
247-7937
Mfr. Part No.:
GJM1555C1H2R5WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.5pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

Ceramic

The Murata 2.5 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are mainly ideal for mobile communication devices and temperature compensation of related modules.

This high Q chip capacitor for general purpose offers surface mounting

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links