Murata 4.7μF MLCC, 16V dc V, SMD
- RS Stock No.:
- 247-8044
- Mfr. Part No.:
- GRM188C71C475KE21D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 20 units)**
$4.02
(exc. GST)
$4.62
(inc. GST)
3960 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Tape** |
---|---|---|
20 - 80 | $0.201 | $4.02 |
100 - 1980 | $0.182 | $3.64 |
2000 + | $0.162 | $3.24 |
**price indicative
Related links
- Murata 4.7μF MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 100nF MLCC SMD