Murata 4.7μF MLCC, 16V dc V, SMD
- RS Stock No.:
- 247-8123
- Mfr. Part No.:
- GRM21BR71C475KE51L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 3000 units)*
$99.00
(exc. GST)
$114.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.033 | $99.00 |
| 15000 + | $0.03 | $90.00 |
*price indicative
- RS Stock No.:
- 247-8123
- Mfr. Part No.:
- GRM21BR71C475KE51L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7µF | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 4.7 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata 4.7μF MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 470nF MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC SMD
