Murata 10μF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-8165
- Mfr. Part No.:
- GRM32EC72A106KE05L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 1000 units)*
$799.00
(exc. GST)
$919.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.799 | $799.00 |
| 5000 + | $0.719 | $719.00 |
*price indicative
- RS Stock No.:
- 247-8165
- Mfr. Part No.:
- GRM32EC72A106KE05L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10µF | |
| Voltage | 100V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 1210 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
