Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 250-7691
- Mfr. Part No.:
- VJ1206A102JXEAT00
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
$936.00
(exc. GST)
$1,077.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.312 | $936.00 |
*price indicative
- RS Stock No.:
- 250-7691
- Mfr. Part No.:
- VJ1206A102JXEAT00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
- COO (Country of Origin):
- IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.
High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC 20% , SMD
