Vishay 220pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, SMD
- RS Stock No.:
- 250-7702
- Mfr. Part No.:
- VJ1812A221JXGAT
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
$790.00
(exc. GST)
$910.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.79 | $790.00 |
*price indicative
- RS Stock No.:
- 250-7702
- Mfr. Part No.:
- VJ1812A221JXGAT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220pF | |
| Voltage | 1kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220pF | ||
Voltage 1kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
- COO (Country of Origin):
- IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.
High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 220pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 220pF MLCC 5% , SMD
- Vishay 220pF MLCC 10% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC 5% , SMD
