Vishay 2.2nF Multilayer Ceramic Capacitor MLCC, 250V ac V, SMD
- RS Stock No.:
- 250-7708
- Mfr. Part No.:
- VJ2220Y222KXUSTX1
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
$1,639.00
(exc. GST)
$1,885.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.639 | $1,639.00 |
*price indicative
- RS Stock No.:
- 250-7708
- Mfr. Part No.:
- VJ2220Y222KXUSTX1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Voltage | 250V ac | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Voltage 250V ac | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
- COO (Country of Origin):
- IL
Vishay 2220 Safety Certified Capacitors, VJ Series
VJ Series are IEC 60384-14 Approved Safety Certified Capacitors
Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.
High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 3.3nF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
