Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Bulk discount available

Subtotal (1 tape of 100 units)*

$3.20

(exc. GST)

$3.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 226,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 900$0.032$3.20
1000 - 1900$0.029$2.90
2000 - 3900$0.025$2.50
4000 +$0.021$2.10

*price indicative

Packaging Options:
RS Stock No.:
257-1098
Mfr. Part No.:
885012206089R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.

Used for temperature compensation
Tolerance is ±10%
Capacitance is 10000 pF
Mounting style is surface mount

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links