Murata 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD

Subtotal (1 reel of 10000 units)*

$1,530.00

(exc. GST)

$1,760.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +$0.153$1,530.00

*price indicative

RS Stock No.:
260-8812
Mfr. Part No.:
GRM21BC81C226ME44K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X6S

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±20%

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links