Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 263-3896
- Mfr. Part No.:
- 885012005054
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 200 units)*
$5.00
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | $0.025 | $5.00 |
| 1000 - 1800 | $0.023 | $4.60 |
| 2000 - 3800 | $0.021 | $4.20 |
| 4000 + | $0.018 | $3.60 |
*price indicative
- RS Stock No.:
- 263-3896
- Mfr. Part No.:
- 885012005054
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8pF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 6.8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- Murata 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 6.8pF Multilayer Ceramic Capacitor MLCC ±0.1pF , Through Hole
