Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD

Bulk discount available

Subtotal (1 tape of 100 units)*

$7.90

(exc. GST)

$9.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 400$0.079$7.90
500 - 900$0.072$7.20
1000 - 1900$0.065$6.50
2000 +$0.059$5.90

*price indicative

Packaging Options:
RS Stock No.:
263-3995
Mfr. Part No.:
885012007004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100pF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic
Reflow soldering

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links