Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 263-4055
- Mfr. Part No.:
- 885012008020
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
$484.00
(exc. GST)
$556.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.121 | $484.00 |
*price indicative
- RS Stock No.:
- 263-4055
- Mfr. Part No.:
- 885012008020
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33pF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33pF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 33pF MLCC ±5% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
