TDK 100nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 371-6821
- Mfr. Part No.:
- C3225JB2E104K
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 371-6821
- Mfr. Part No.:
- C3225JB2E104K
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Voltage | 250V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | JB | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Voltage 250V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric JB | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
High Withstand-Voltage C Series (tolerance: 10%)
Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
Related links
- Yageo 100nF MLCC ±10% , SMD
- Murata 100nF MLCC ±10% , SMD
- Wurth Elektronik 100nF MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF MLCC ±10% , SMD
