TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-6035
Mfr. Part No.:
C2012JB2E472M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7nF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

JB

Tolerance

±20%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

High withstand voltage, C Series (tolerance: 20%)


Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
Applications: Snubber circuits for power supplies and general high-voltage circuits

Related links