Nippon Chemi-Con 2.2μF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 502-0037P
- Mfr. Part No.:
- KTS101B225K43N0T00
- Brand:
- Nippon Chemi-Con
This image is representative of the product range
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
$497.50
(exc. GST)
$572.10
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 100 - 490 | $4.975 |
| 500 - 990 | $4.452 |
| 1000 - 2490 | $4.19 |
| 2500 + | $3.981 |
*price indicative
- RS Stock No.:
- 502-0037P
- Mfr. Part No.:
- KTS101B225K43N0T00
- Brand:
- Nippon Chemi-Con
Legislation and Compliance
Product Details
- COO (Country of Origin):
- JP
High Value Multilayer
Related links
- Nippon Chemi-Con 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
