- RS Stock No.:
- 600-9435
- Mfr. Part No.:
- C3216JB1E105K
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 600-9435
- Mfr. Part No.:
- C3216JB1E105K
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ceramic Capacitor, C Series (3216 size)
3216 (mini-size) chip capacitor
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | JB |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |