TDK 68pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 600-9744
- Mfr. Part No.:
- C1005CH1H680J
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$0.025
(exc. GST)
$0.029
(inc. GST)
- RS Stock No.:
- 600-9744
- Mfr. Part No.:
- C1005CH1H680J
- Brand:
- TDK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 68pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 68pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
Ceramic Capacitor, C Series (1005 size)
1005 (mini-size) chip capacitor
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Related links
- Murata 68pF MLCC ±5% , SMD
- Yageo 68pF MLCC ±5% , SMD
- TDK 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 68pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Samsung Electro-Mechanics 68pF MLCC SMD
- Murata 68pF MLCC SMD

