TDK 1.2nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 601-0249
- Mfr. Part No.:
- C1608CH1H122J
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$0.086
(exc. GST)
$0.099
(inc. GST)
- RS Stock No.:
- 601-0249
- Mfr. Part No.:
- C1608CH1H122J
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1.2nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1.2nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Ceramic Capacitor, C Series (1608 size)
1608 (mini-size) chip capacitor
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Related links
- TDK 1.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1.2nF MLCC ±5% , SMD
- TDK 1.2nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 1.2nF MLCC SMD
- TDK 1.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD

