Vishay 39pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 652-0055
- Mfr. Part No.:
- VJ0603A390JXBAC
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$6.40
(exc. GST)
$7.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 200 left, ready to ship from another location
- Final 17,550 unit(s) shipping from 31 December 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | $0.256 | $6.40 |
| 1000 - 1975 | $0.25 | $6.25 |
| 2000 + | $0.246 | $6.15 |
*price indicative
- RS Stock No.:
- 652-0055
- Mfr. Part No.:
- VJ0603A390JXBAC
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 39pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.94mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.94mm | |
| Series | VJ | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 39pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.94mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.94mm | ||
Series VJ | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
C0G (NP0) and X7R dielectrics offered
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
Ideal for decoupling and filtering (X7R)
Ideal for surge suppression and high voltage applications
Wide range of case sizes, voltage ratings and capacitance values
Wet build process
Reliable Noble Metal Electrode (NME) system
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
Ideal for decoupling and filtering (X7R)
Ideal for surge suppression and high voltage applications
Wide range of case sizes, voltage ratings and capacitance values
Wet build process
Reliable Noble Metal Electrode (NME) system
Applications:
Timing and tuning circuits
Sensor and scanner applications
Decoupling and filtering
Surge suppression
Sensor and scanner applications
Decoupling and filtering
Surge suppression
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 39pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 39pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 39pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
