KYOCERA AVX 2.4pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD
- RS Stock No.:
- 698-3992
- Mfr. Part No.:
- 06032U2R4BAT2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-3992
- Mfr. Part No.:
- 06032U2R4BAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 2.4pF | |
| Voltage | 200V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 1.52 x 0.76 x 0.91mm | |
| Length | 1.52mm | |
| Depth | 0.76mm | |
| Height | 0.91mm | |
| Series | U | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 2.4pF | ||
Voltage 200V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 1.52 x 0.76 x 0.91mm | ||
Length 1.52mm | ||
Depth 0.76mm | ||
Height 0.91mm | ||
Series U | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
AVX Ultra Low ESR 0603 series
AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz
Applications
Ultra-low ESR Communications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KYOCERA AVX 2.4pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 1.5pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 2.4pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Vishay 3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 1.5pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
