Murata 10μF MLCC, 10V dc V, -20 → +80% , SMD
- RS Stock No.:
- 723-6616
- Mfr. Part No.:
- GRM31MF51A106ZA01L
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-6616
- Mfr. Part No.:
- GRM31MF51A106ZA01L
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Series | GRM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Series GRM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Murata GRM 1206 Y5V Dielectric
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Yageo 10μF MLCC -20 → +80% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 22μF MLCC -20 % SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
