Taiyo Yuden 1μF MLCC, 10V dc V, ±20% , SMD

This image is representative of the product range

Bulk discount available

Subtotal 1250 units (supplied on a reel)*

$155.00

(exc. GST)

$178.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1250 - 2450$0.124
2500 - 9950$0.094
10000 - 19950$0.076
20000 +$0.064

*price indicative

Packaging Options:
RS Stock No.:
758-2896P
Mfr. Part No.:
LMK105BJ105MV-F
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

1µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

COO (Country of Origin):
MY

Taiyo Yuden Low Voltage M Series


Related links