Taiyo Yuden 22μF MLCC, 25V dc V, ±20% , SMD

This image is representative of the product range

Bulk discount available

Subtotal 125 units (supplied on a continuous strip)*

$195.00

(exc. GST)

$223.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
125 - 245$1.56
250 - 495$1.17
500 - 995$0.94
1000 +$0.78

*price indicative

Packaging Options:
RS Stock No.:
758-3307P
Mfr. Part No.:
TMK325B7226MM-TR
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

22µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

M

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR

Taiyo Yuden Low Voltage M Series