Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, -20 → +80% , SMD
- RS Stock No.:
- 766-1841
- Mfr. Part No.:
- CL32F106ZAHNNNE
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-1841
- Mfr. Part No.:
- CL32F106ZAHNNNE
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 3.2 x 2.5 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.6mm | |
| Series | CL | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 3.2 x 2.5 x 1.6mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.6mm | ||
Series CL | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- KR
Samsung 1210 MLCC series reels
Related links
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10μF MLCC -20 % SMD
