- RS Stock No.:
- 773-8591
- Mfr. Part No.:
- 060322001P00BCT
- Brand:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 773-8591
- Mfr. Part No.:
- 060322001P00BCT
- Brand:
- Syfer Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Syfer Non-Magnetic 0603 Multilayer
Multilayer ceramic capacitors with silver/palladium (Ag/Pd) terminations have often been used in medical applications for example in MRI equipment. The use of conventional nickel barrier terminations is not suitable due to nickel exhibiting magnetic properties
This copper barrier termination is offered with selected non-magnetic C0G/NP0, High Q and X7R dielectrics, provides a fully non-magnetic component
C0G/NP0 dielectrics are supplied with sintered termination and X7R dielectrics are supplied with Syfers award winning FlexiCap™ termination
This copper barrier termination is offered with selected non-magnetic C0G/NP0, High Q and X7R dielectrics, provides a fully non-magnetic component
C0G/NP0 dielectrics are supplied with sintered termination and X7R dielectrics are supplied with Syfers award winning FlexiCap™ termination
Specifications
Attribute | Value |
---|---|
Capacitance | 1pF |
Voltage | 200V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G, NP0 |
Tolerance | ±0.1pF |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | MS |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |