Murata 82nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 815-1406P
- Mfr. Part No.:
- GRM188R71E823KA01D
- Brand:
- Murata
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 815-1406P
- Mfr. Part No.:
- GRM188R71E823KA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 82nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 82nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Murata GRM 0603 X7R Dielectric
Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Features & Benefits:
Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity
High reliability with no polarity
