Wurth Elektronik 1nF MLCC, 50V dc V, ±10%
- RS Stock No.:
- 839-1607
- Mfr. Part No.:
- 885012205061
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-1607
- Mfr. Part No.:
- 885012205061
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | WCAP-CSGP | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series WCAP-CSGP | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 1nF MLCC ±10% , SMD
- Wurth Elektronik 1nF MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
