Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$3.60

(exc. GST)

$4.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400$0.036$3.60
500 +$0.035$3.50

*price indicative

Packaging Options:
RS Stock No.:
839-2789
Mfr. Part No.:
885012206036
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2.2nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits


• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links