KEMET 150pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-6767
Mfr. Part No.:
C052H151J2G5GA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

150pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

4.83 x 2.29 x 4.83mm

Length

4.83mm

Depth

2.29mm

Height

4.83mm

Series

C052H

Lead Spacing

5.08 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

KEMET C052 Series Radial through-Hole Multilayer Ceramic Capacitors with COG Dielectric


C052 series radial through-hole multilayer epoxy molded industrial grade ceramic capacitors with a COG dielectric, base metal electrode (BME) dielectric system, 50 V dc to 200 V dc voltage range. The lead wires of these ceramic through hole capacitors are gold plated for temperature resistance. The molded cases of these industrial grade ceramic radial capacitors offer environmental protection, mechanical durability and encapsulation to UL 94V-0 standard.
These C052 series radial through hole ceramic capacitors are suitable for use in any applications that are subject to extreme environments such as high shock and vibration, high temperature, high levels of board flexure and/or temperature cycling.
Typical applications include deep-well and horizontal drilling activities, aerospace engine compartments, geophysical probes, hybrid and electrical automotive motor drives and defence applications.

Features and Benefits:
Operating temperature range of -55 to +200°C enabling performance in high temperature environments.
High shock and vibration capability
Base Metal Electrode (BME) dielectric system
Radial through-hole form factor
Gold plated wire lead finish
Molded case
High breakdown voltage strength
Low ESR & ESL
High thermal stability
High ripple current capability
RoHS and REACH compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links