Vishay 10pF Multilayer Ceramic Capacitor MLCC, 3.6kV dc V, ±1% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$26.73

(exc. GST)

$30.74

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 - 20$26.73
21 - 40$26.07
41 +$25.65

*price indicative

RS Stock No.:
875-4881
Mfr. Part No.:
VJ2525D100FXWMW
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10pF

Voltage

3.6kV dc

Package/Case

2525 (6464M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±1%

Dimensions

6.35 x 6.35 x 2.59mm

Length

6.35mm

Depth

6.35mm

Height

2.59mm

Series

VJ Quad HIFREQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Vishay VJ2525 Series Quad Hi Frequency Multilayer Ceramic


QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks

Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code “X”
Tin/Lead termination code “L”
Non-magnetic Copper termination code “C”
Reliable Noble Metal Electrode (NME) system
High frequency

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links