Recently searched

    KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $32.00

    (exc. GST)

    $36.80

    (inc. GST)

    Add to Basket
    Select or type quantity
    42 In stock for delivery within 7 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 249$32.00
    250 - 499$31.20
    500 +$30.72

    **price indicative

    RS Stock No.:
    877-2056
    Mfr. Part No.:
    C1812R105K5RACT250
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    1µF

    Voltage

    50V dc

    Package/Case

    1812 (4532M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Tolerance

    ±10%

    Dimensions

    4.5 x 3.2 x 1.55mm

    Length

    4.5mm

    Depth

    3.2mm

    Height

    1.55mm

    Series

    G or R Series - 175°C

    Suppression Class

    Class II

    Maximum Operating Temperature

    +175°C

    Minimum Operating Temperature

    -55°C

    Related links