Murata 22μF MLCC, 4V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$0.097

(exc. GST)

$0.112

(inc. GST)

RS Stock No.:
884-7141
Mfr. Part No.:
GRM188B30G226MEA0D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22µF

Voltage

4V dc

Package/Case

1608

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+85°C

Terminal Type

SMD

Minimum Operating Temperature

-25°C

Murata GRM Series General Purpose Monolithic Ceramic Capacitors


The GRM series of ceramic capacitors from Murata are suitable for use in decoupling circuits, smoothing circuits, and clamp snubber circuits.

Features & Benefits:


GRM ceramic capacitors are a compact multilayer solution
High reliability with no polarity
With matte tin plating, the external electrodes ensure excellent solderability

Related links