KEMET 330pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Axial

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 300)

$0.52

(exc. GST)

$0.60

(inc. GST)

RS Stock No.:
896-6781
Mfr. Part No.:
C410C331J1H5TAAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

330pF

Voltage

100V dc

Mounting Type

Axial

Dielectric

X8R

Tolerance

±5%

Dimensions

2.31 x 4.32mm

Height

4.32mm

Series

Aximax 400

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

KEMET C410 Series


KEMET C410 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C410 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C410 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling

Features and Benefits:
Dielectric materials available: C0G, X7R or Z5U
Axial leads
Operating temperature range of −55°C to +150°C
Lead (Pb)-free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
Non-polar
Matte tin-plated lead finish allowing for excellent solderability

Typical applications include:
Decoupling, bypass and filtering in environments such as down-hole oil exploration
Under-hood automotive
Aerospace and defence

KEMET’s Aximax conformally coated axial through-hole ceramic capacitors in Ultra-Stable X8R dielectric feature a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to 150°C.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links