TDK 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS Stock No.:
- 903-4686
- Mfr. Part No.:
- CGA4F3C0G2E102J085AA
- Brand:
- TDK
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 903-4686
- Mfr. Part No.:
- CGA4F3C0G2E102J085AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1nF | |
| Voltage | 250V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | CGA | |
| Terminal Type | Solder | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1nF | ||
Voltage 250V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series CGA | ||
Terminal Type Solder | ||
Suppression Class Class I | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 0805 C0G Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
AEC-Q200 compliant
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
